ROHM MCR 1 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - MCR10EZPF1004
- RS Stock No.:
- 901-3709
- Mfr. Part No.:
- MCR10EZPF1004
- Manufacturer:
- ROHM
This image is representative of the product range
Add 2500 more to save PHP57.50
View bulk pricing optionsSubtotal (1 bag of 100 units)*
PHP58.00
(exc. VAT)
PHP65.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 16,500 unit(s) shipping from November 16, 2026
- Plus 4,800 unit(s) shipping from November 23, 2026
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 2400 | PHP0.58 | PHP58.00 | - |
| 2500 - 4900 | PHP0.557 | PHP55.70 | PHP57.50 |
| 5000 - 9900 | PHP0.534 | PHP53.40 | PHP230.00 |
| 10000 + | PHP0.522 | PHP52.20 | PHP580.00 |
*price indicative
- RS Stock No.:
- 901-3709
- Mfr. Part No.:
- MCR10EZPF1004
- Manufacturer:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Surface Mount Resistor | |
| Resistance | 1mΩ | |
| Resistor Type | Jumper | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Voltage | 150V | |
| Power Rating | 0.13W | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | MCR | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.25mm | |
| Termination Style | Solder Pad | |
| Standards/Approvals | AEC-Q200, IEC 60115-8, ISO 9001/IATF 16949, JIS C 5201-8 | |
| Height | 550μm | |
| Length | 2mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Surface Mount Resistor | ||
Resistance 1mΩ | ||
Resistor Type Jumper | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Voltage 150V | ||
Power Rating 0.13W | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series MCR | ||
Maximum Operating Temperature 155°C | ||
Width 1.25mm | ||
Termination Style Solder Pad | ||
Standards/Approvals AEC-Q200, IEC 60115-8, ISO 9001/IATF 16949, JIS C 5201-8 | ||
Height 550μm | ||
Length 2mm | ||
0805 Format Resistor, ROHM MCR Series
Related links
- ROHM MCR 1 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - MCR10EZPF1001
- ROHM MCR 4.7 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - MCR10EZPF4701
- ROHM MCR 47 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - MCR10EZPF4702
- ROHM MCR 100 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - MCR10EZPF1003
- ROHM MCR 10 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - MCR10EZPF10R0
- ROHM MCR 2 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - MCR10EZPF2001
- ROHM MCR 2.2 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - MCR10EZPF2201
- ROHM MCR 100 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - MCR10EZPF1000
