ROHM MCR 33 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - MCR03EZPFX33R0

This image is representative of the product range

Get a bulk buy discount

Add 2500 more to save PHP37.50

View bulk pricing options

Subtotal (1 bag of 100 units)*

PHP50.80

(exc. VAT)

PHP56.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,900 unit(s) shipping from November 16, 2026
  • Plus 7,400 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
Saving
100 - 2400PHP0.508PHP50.80-
2500 - 4900PHP0.493PHP49.30PHP37.50
5000 - 9900PHP0.478PHP47.80PHP150.00
10000 +PHP0.464PHP46.40PHP440.00

*price indicative

Packaging Options:
RS Stock No.:
901-3519
Mfr. Part No.:
MCR03EZPFX33R0
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Resistance

33Ω

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

Jumper

Package/Case

0603

Packaging

Tape & Reel

Tolerance

±1 %

Power Rating

0.1W

Voltage

50V

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

MCR

Maximum Operating Temperature

155°C

Standards/Approvals

AEC-Q200, IEC 60115-8, ISO 9001/IATF 16949, JIS C 5201-8

Length

1.6mm

Height

450μm

Termination Style

Solder

Width

800μm

0603 Format Resistor, ROHM MCR Series


The MCR series of chip resistors from ROHM are constructed from a metal glazed thick film element which ensures high reliability. Suitable applications for these chip resistors range from automotive and industrial to consumer electronics. ROHM MCR resistors have ISO9001 and ISO/TS16949 certification.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy