ROHM MCR 0 mΩ, 0603 Thick Film Surface Mount Resistor ±5 % 0.1 W - MCR03EZPJ000
- RS Stock No.:
- 901-3507
- Mfr. Part No.:
- MCR03EZPJ000
- Manufacturer:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
PHP49.50
(exc. VAT)
PHP55.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 3,500 unit(s) shipping from November 09, 2026
- Plus 4,000 unit(s) shipping from November 16, 2026
- Plus 10,000 unit(s) shipping from February 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 100 - 2400 | PHP0.495 | PHP49.50 |
| 2500 - 4900 | PHP0.48 | PHP48.00 |
| 5000 - 9900 | PHP0.466 | PHP46.60 |
| 10000 + | PHP0.452 | PHP45.20 |
*price indicative
- RS Stock No.:
- 901-3507
- Mfr. Part No.:
- MCR03EZPJ000
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Resistance | 0mΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | Jumper | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Tolerance | ±5 % | |
| Voltage | 50V | |
| Power Rating | 0.1W | |
| Automotive Standard | No | |
| Series | MCR | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 450μm | |
| Termination Style | Solder Pad | |
| Length | 1.6mm | |
| Standards/Approvals | AEC-Q200, IEC 60115-8, ISO 9001/IATF 16949, JIS C 5201-8 | |
| Width | 800μm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Resistance 0mΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type Jumper | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Tolerance ±5 % | ||
Voltage 50V | ||
Power Rating 0.1W | ||
Automotive Standard No | ||
Series MCR | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 450μm | ||
Termination Style Solder Pad | ||
Length 1.6mm | ||
Standards/Approvals AEC-Q200, IEC 60115-8, ISO 9001/IATF 16949, JIS C 5201-8 | ||
Width 800μm | ||
Related links
- ROHM MCR 0 mΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.25 W - MCR18EZPJ000
- ROHM MCR 0 mΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.13 W - MCR10EZPJ000
- Panasonic ERJ H2G 22 kΩ, 0402 Thick Film Surface Mount Resistor ±5 % 0.1 W - ERJH2GJ223X
- Panasonic ERJ H2G 47 kΩ, 0402 Thick Film Surface Mount Resistor ±5 % 0.1 W - ERJH2GJ473X
- Panasonic ERJ H2G 120 Ω, 0402 Thick Film Surface Mount Resistor ±5 % 0.1 W - ERJH2GJ121X
- Panasonic ERJ H2G 100 kΩ, 0402 Thick Film Surface Mount Resistor ±5 % 0.1 W - ERJH2GJ104X
- Panasonic ERJ H2G 560 Ω, 0402 Thick Film Surface Mount Resistor ±5 % 0.1 W - ERJH2GJ561X
- Panasonic ERJ H2G 150 kΩ, 0402 Thick Film Surface Mount Resistor ±5 % 0.1 W - ERJH2GJ154X
