ROHM MCR 51 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.06 W - MCR01MZPF5102
- RS Stock No.:
- 901-3487
- Mfr. Part No.:
- MCR01MZPF5102
- Manufacturer:
- ROHM
This image is representative of the product range
Add 2500 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
PHP44.30
(exc. VAT)
PHP49.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from November 22, 2027
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 2400 | PHP0.443 | PHP44.30 | - |
| 2500 - 4900 | PHP0.43 | PHP43.00 | 2% |
| 5000 - 9900 | PHP0.417 | PHP41.70 | 5% |
| 10000 + | PHP0.404 | PHP40.40 | 8% |
*price indicative
- RS Stock No.:
- 901-3487
- Mfr. Part No.:
- MCR01MZPF5102
- Manufacturer:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Surface Mount Resistor | |
| Resistance | 51kΩ | |
| Resistor Type | Jumper | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Voltage | 50V | |
| Power Rating | 0.06W | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | MCR | |
| Maximum Operating Temperature | 155°C | |
| Height | 350μm | |
| Length | 1mm | |
| Termination Style | Solder Pad | |
| Standards/Approvals | AEC-Q200, IEC 60115-8, ISO 9001/IATF 16949, JIS C 5201-8 | |
| Width | 500μm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Surface Mount Resistor | ||
Resistance 51kΩ | ||
Resistor Type Jumper | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Voltage 50V | ||
Power Rating 0.06W | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series MCR | ||
Maximum Operating Temperature 155°C | ||
Height 350μm | ||
Length 1mm | ||
Termination Style Solder Pad | ||
Standards/Approvals AEC-Q200, IEC 60115-8, ISO 9001/IATF 16949, JIS C 5201-8 | ||
Width 500μm | ||
0402 Format Resistor, ROHM MCR Series
Related links
- ROHM MCR 4.99 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.06 W - MCR01MZPF4991
- ROHM MCR 47 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.06 W - MCR01MZPF4702
- ROHM MCR 470 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.06 W - MCR01MZPF4700
- ROHM MCR 1 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.06 W - MCR01MZPF1001
- ROHM MCR 2.2 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.06 W - MCR01MZPF2201
- ROHM MCR 4.7 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.06 W - MCR01MZPF4701
- ROHM MCR 6.8 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.06 W - MCR01MZPF6801
- ROHM MCR 22 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.06 W - MCR01MZPF2202
