ROHM MCR 220 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.06 W - MCR01MZPF2200

This image is representative of the product range

Get a bulk buy discount

Add 2500 more to save PHP35.00

View bulk pricing options

Subtotal (1 bag of 100 units)*

PHP35.10

(exc. VAT)

PHP39.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,300 unit(s) ready to ship from another location
  • Plus 700 unit(s) shipping from January 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
Saving
100 - 2400PHP0.351PHP35.10-
2500 - 4900PHP0.337PHP33.70PHP35.00
5000 - 9900PHP0.323PHP32.30PHP140.00
10000 +PHP0.316PHP31.60PHP350.00

*price indicative

Packaging Options:
RS Stock No.:
901-3386
Mfr. Part No.:
MCR01MZPF2200
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Surface Mount Resistor

Resistance

220Ω

Resistor Type

Jumper

Technology

Thick Film

Package/Case

0402

Tolerance

±1 %

Packaging

Tape & Reel

Power Rating

0.06W

Voltage

50V

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

MCR

Maximum Operating Temperature

155°C

Length

1mm

Standards/Approvals

AEC-Q200, IEC 60115-8, ISO 9001/IATF 16949, JIS C 5201-8

Width

500μm

Termination Style

Solder Pad

Height

350μm

0402 Format Resistor, ROHM MCR Series


The MCR series of chip resistors from ROHM are constructed from a metal glazed thick film element which ensures high reliability. Suitable applications for these chip resistors range from automotive and industrial to consumer electronics. ROHM MCR resistors have ISO9001 and ISO/TS16949 certification.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy