Panasonic ERJP14 3.9 Ω, 1210 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJP14J3R9U
- RS Stock No.:
- 895-2603
- Distrelec Article No.:
- 304-37-983
- Mfr. Part No.:
- ERJP14J3R9U
- Manufacturer:
- Panasonic
This image is representative of the product range
Add 500 more to save PHP218.00
View bulk pricing optionsSubtotal (1 bag of 100 units)*
PHP435.30
(exc. VAT)
PHP487.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 4,400 unit(s) ready to ship from another location
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 400 | PHP4.353 | PHP435.30 | - |
| 500 - 900 | PHP3.917 | PHP391.70 | PHP218.00 |
| 1000 - 2400 | PHP3.526 | PHP352.60 | PHP827.00 |
| 2500 - 4900 | PHP3.173 | PHP317.30 | PHP2,950.00 |
| 5000 + | PHP2.856 | PHP285.60 | PHP7,485.00 |
*price indicative
- RS Stock No.:
- 895-2603
- Distrelec Article No.:
- 304-37-983
- Mfr. Part No.:
- ERJP14J3R9U
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 3.9Ω | |
| Resistor Type | Anti-Surge | |
| Technology | Thick Film | |
| Package/Case | 1210 | |
| Packaging | Embossed Carrier Tape | |
| Tolerance | ±5 % | |
| Power Rating | 0.5W | |
| Voltage | 200V | |
| Temperature Coefficient | -100 ppm/°C, +600 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJP14 | |
| Maximum Operating Temperature | 155°C | |
| Length | 3.2mm | |
| Height | 600μm | |
| Width | 2.5mm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | |
| Termination Style | Solder Tab | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 3.9Ω | ||
Resistor Type Anti-Surge | ||
Technology Thick Film | ||
Package/Case 1210 | ||
Packaging Embossed Carrier Tape | ||
Tolerance ±5 % | ||
Power Rating 0.5W | ||
Voltage 200V | ||
Temperature Coefficient -100 ppm/°C, +600 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJP14 | ||
Maximum Operating Temperature 155°C | ||
Length 3.2mm | ||
Height 600μm | ||
Width 2.5mm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | ||
Termination Style Solder Tab | ||
- COO (Country of Origin):
- JP
1210 Format Anti-Surge Resistors, ERJP14 Series - 5%
Features and Benefits:
Applications
Standards
Related links
- Panasonic ERJP14 3.9 Ω, 1210 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJP14J3R9U
- Panasonic ERJP14 120 Ω, 1210 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJP14J121U
- Panasonic ERJP14 1 Ω, 1210 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJP14J1R0U
- Panasonic ERJP14 1.2 Ω, 1210 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJP14J1R2U
- Panasonic ERJP14 18 Ω, 1210 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJP14J180U
- Panasonic ERJP14 1 kΩ, 1210 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJP14J102U
- Panasonic ERJP14 2.2 Ω, 1210 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJP14J2R2U
- Panasonic ERJP14 470 Ω, 1210 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJP14J471U
