Panasonic ERJP06 1.2 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJP06J1R2V

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 2%

View bulk pricing options

Subtotal (1 bag of 100 units)*

PHP270.00

(exc. VAT)

PHP302.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5,800 unit(s) shipping from November 27, 2026
  • Plus 200 unit(s) shipping from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
Saving
100 - 400PHP2.70PHP270.00-
500 - 900PHP2.619PHP261.902%
1000 - 2400PHP2.54PHP254.005%
2500 - 4900PHP2.464PHP246.408%
5000 +PHP2.39PHP239.0011%

*price indicative

RS Stock No.:
895-2552
Distrelec Article No.:
304-37-971
Mfr. Part No.:
ERJP06J1R2V
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

1.2Ω

Technology

Thick Film

Package/Case

0805

Packaging

Punched Carrier Tape

Tolerance

±5 %

Voltage

400V

Power Rating

0.5W

Temperature Coefficient

-100 ppm/°C, 600 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJP06

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

1.25mm

Standards/Approvals

RoHS

Termination Style

Tab

Length

2mm

Height

600μm

COO (Country of Origin):
JP

0805 Format Anti-Surge Resistors, ERJP06 Series - 5%


Panasonic ERJ P06 anti-surge thick film chip resistors are constructed from three layers of electrodes with a metal glaze thick film resistive element and protective coating. This construction ensures high reliability while allowing for reflow and flow soldering.

Features and Benefits:


AEC-Q200 qualified

0.50 W high-power rating

Anti-surge

Superior surge characteristics compared to standard film resistors

Applications


These chip resistors are AEC-Q200 qualified and can be used for automotive applications.

Standards

IEC 60115-8, JIS C 5201-8, EIAK RC-2134

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy