Panasonic ERA 5.9 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- RS Stock No.:
- 892-1438
- Mfr. Part No.:
- ERA3ARB5901V
- Manufacturer:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save PHP292.50
View bulk pricing optionsSubtotal (1 bag of 100 units)*
PHP1,951.00
(exc. VAT)
PHP2,185.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 03, 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 400 | PHP19.51 | PHP1,951.00 | - |
| 500 - 900 | PHP18.925 | PHP1,892.50 | PHP292.50 |
| 1000 - 2400 | PHP18.357 | PHP1,835.70 | PHP1,153.00 |
| 2500 - 4900 | PHP17.806 | PHP1,780.60 | PHP4,260.00 |
| 5000 + | PHP17.272 | PHP1,727.20 | PHP11,190.00 |
*price indicative
- RS Stock No.:
- 892-1438
- Mfr. Part No.:
- ERA3ARB5901V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 5.9kΩ | |
| Technology | Metal Film | |
| Package/Case | 0603 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±0.1 % | |
| Voltage | 75V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | -10 ppm/°C, +10 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERA | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS, JIS C 5201-8, IEC 60115-8, JEITA RC-2134C | |
| Height | 450μm | |
| Length | 1.6mm | |
| Width | 800μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 5.9kΩ | ||
Technology Metal Film | ||
Package/Case 0603 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±0.1 % | ||
Voltage 75V | ||
Power Rating 0.1W | ||
Temperature Coefficient -10 ppm/°C, +10 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERA | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS, JIS C 5201-8, IEC 60115-8, JEITA RC-2134C | ||
Height 450μm | ||
Length 1.6mm | ||
Width 800μm | ||
- COO (Country of Origin):
- JP
Panasonic ERA Series Size 0603 0.1 W 0.1% 10 ppm Metal Film Chip Resistors
ERA 3A metal film resistors from Panasonic offer stability in high humidity and high temperature environments, while remaining highly accurate. This series of 0603 of chip resistors provides a high performance solution and features excellent non-linearity.
Features & Benefits:
AEC-Q200 qualified
Small temperature coefficient of resistance
Small resistance tolerance
Excellent linearity and low current noise
Power rating options between 0.05 W and 0.25 W
Applications
These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B
Related links
- Panasonic ERA 5.9 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3ARB5901V
- Panasonic ERA 5.9 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB5901V
- Panasonic ERA 2.94 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 22.1 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 5.49 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 33.2 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 2.21 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 8.25 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
