Panasonic ERJU03 11 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJU03F11R0V

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 10%

View bulk pricing options

Subtotal (1 bag of 100 units)*

PHP233.00

(exc. VAT)

PHP261.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
Saving
100 - 400PHP2.33PHP233.00-
500 - 900PHP2.097PHP209.7010%
1000 - 4900PHP1.888PHP188.8018%
5000 - 24900PHP1.699PHP169.9027%
25000 +PHP1.529PHP152.9034%

*price indicative

RS Stock No.:
873-9251
Mfr. Part No.:
ERJU03F11R0V
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

11Ω

Technology

Thick Film

Package/Case

0603

Packaging

Punched Carrier Tape

Tolerance

±1 %

Voltage

75V

Power Rating

0.1W

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

ERJU03

Maximum Operating Temperature

155°C

Termination Style

SMT

Length

1.6mm

Standards/Approvals

IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS

Width

800μm

Height

450μm

COO (Country of Origin):
JP

0603 Format Anti-Sulfurated Resistor, ERJU03 Series


Anti-Sulfurated Thick Film SMD Chip Resistors from Panasonic.

Features and Benefits:


ERJU03 series has Ag-Pd based inner electrodes which achieve the high resistance to sulphurisation

High reliability due to the metal glaze thick film resistive element and 3 layers of electrodes

Ideal for both reflow and flow soldering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy