Bourns CHV 10 mΩ, 2512 Thick Film Surface Mount Resistor ±5 % 1 W - CHV2512-JW-106ELF
- RS Stock No.:
- 869-6062
- Mfr. Part No.:
- CHV2512-JW-106ELF
- Manufacturer:
- Bourns
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 869-6062
- Mfr. Part No.:
- CHV2512-JW-106ELF
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Surface Mount Resistor | |
| Resistance | 10mΩ | |
| Technology | Thick Film | |
| Package/Case | 2512 | |
| Tolerance | ±5 % | |
| Power Rating | 1W | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | CHV | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Surface Mount Resistor | ||
Resistance 10mΩ | ||
Technology Thick Film | ||
Package/Case 2512 | ||
Tolerance ±5 % | ||
Power Rating 1W | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series CHV | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
- COO (Country of Origin):
- TW
2512 Format High Voltage Resistor, CHV Series
CHV Series Thick Film High Voltage Chip Resistors
Wide resistance range
Applications include High voltage applications and Consumer electronics
Related links
- Bourns CHV 100 mΩ, 2512 Thick Film Surface Mount Resistor ±5 % 1 W - CHV2512-JW-107ELF
- Bourns CHV 10 MΩ, 2512 Thick Film Resistor 1 % 1 W - CHV2512-FX-1005ELF
- Bourns CHV 2.2 mΩ, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - CHV2512-FX-2204ELF
- Bourns CHV 220 kΩ, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - CHV2512-FX-2203ELF
- Bourns CHV 1 mΩ, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - CHV2512-FX-1004ELF
- Bourns CHV 100 kΩ, 2512 Thick Film Resistor 1 % Surface 1 W - CHV2512-FX-1004EST
- Bourns CHV 1 mΩ, 2512 Thick Film Resistor 1 % Surface 1 W - CHV2512-FX-1005EST
- Bourns CHV 100 kΩ, 2512 Thick Film Resistor 1 % 1 W - CHV2512-FX-1003ELF
