TE Connectivity CPF-A 75Ω, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.1W
- RS Stock No.:
- 866-7480
- Mfr. Part No.:
- CPF-A-0805B75RE1
- Manufacturer:
- TE Connectivity
Discontinued
- RS Stock No.:
- 866-7480
- Mfr. Part No.:
- CPF-A-0805B75RE1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 75Ω | |
| Technology | Thin Film | |
| Package/Case | 0805 (2012M) | |
| Tolerance | ±0.1% | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±25ppm/°C | |
| Series | CPF-A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 75Ω | ||
Technology Thin Film | ||
Package/Case 0805 (2012M) | ||
Tolerance ±0.1% | ||
Power Rating 0.1W | ||
Temperature Coefficient ±25ppm/°C | ||
Series CPF-A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- TW
0.1W Thin Film Chip Resistors, CPF-A Series 0.1% 25ppm
CPF-A Automotive Grade Thin Film chip resistor series is AEC-Q200 compliant. Supplied on tape and reel for ease of insertion, and available in 6 sizes with power ratings up to 0.5W.
Features and Benefits:
Special materials design and processing for high sulphur applications
Test proven immunity to humidity, moisture and sulphur
Test proven immunity to humidity, moisture and sulphur
Operating Temperature Range: -55℃ to +155℃
Applications:
Automotive, Medical, Testing / Measurement and Communication
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- TE Connectivity CPF-A 20kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.1W
- TE Connectivity CPF 4.3kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.1W
- TE Connectivity CPF 2kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.1W
- TE Connectivity CPF 6.8kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.1W
- TE Connectivity CPF 1.5MΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.1W
- TE Connectivity CPF 51kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.1W
- TE Connectivity CPF 8.2kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.1W
- TE Connectivity CPF 5.6Ω, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.1W
