Panasonic ERJU 300 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJU08F3003V

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save PHP82.50

View bulk pricing options

Subtotal (1 bag of 100 units)*

PHP552.00

(exc. VAT)

PHP618.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9,600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
Saving
100 - 400PHP5.52PHP552.00-
500 - 900PHP5.355PHP535.50PHP82.50
1000 - 4900PHP5.14PHP514.00PHP380.00
5000 - 24900PHP4.884PHP488.40PHP3,180.00
25000 +PHP4.59PHP459.00PHP23,250.00

*price indicative

RS Stock No.:
866-2798
Mfr. Part No.:
ERJU08F3003V
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

300kΩ

Technology

Thick Film

Package/Case

1206

Tolerance

±1 %

Packaging

Punched Carrier Tape

Voltage

200V

Power Rating

0.25W

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERJU

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Height

600μm

Length

3.2mm

Termination Style

Solder

Width

1.6mm

COO (Country of Origin):
JP

1206 Format Anti-Sulfurated Resistor, ERJ-U Series


Panasonic ERJ-U anti-sulfur resistors provide excellent resistance to sulfuration by using an Ag-Pd based inner electrode. These chip resistors consist of a metal glaze thick resistive element and three layers of electrodes, ensuring high reliability.

ERJ-U resistors can be used in applications that may be subject to a high sulfur environment. Suitable applications include ECU, navigation systems, DC-DC power suppliers, memory modules (SSD, DDR), PCs and Servers. This series is AEC-Q200 certified and can be used in automotive applications.

Features and Benefits:


All case sizes are available from 0201 to 2512 as single chip resistors

Space saving design allows for cost reduction and easy mounting

Variety of case sizes and power ratings

Excellent heat dissipation

Arrays are available in 0402 and 0603 Case Sizes and 2/4/8 resistor configurations

A wide Terminal type (case size 2010) that offers higher solder joint reliability and power handling characteristics is also available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy