Panasonic ERJU 1 MΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJU08F1004V
- RS Stock No.:
- 865-4614
- Mfr. Part No.:
- ERJU08F1004V
- Manufacturer:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
PHP382.10
(exc. VAT)
PHP428.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 7,000 unit(s) shipping from November 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 100 - 400 | PHP3.821 | PHP382.10 |
| 500 - 900 | PHP3.439 | PHP343.90 |
| 1000 - 4900 | PHP3.095 | PHP309.50 |
| 5000 - 24900 | PHP2.786 | PHP278.60 |
| 25000 + | PHP2.507 | PHP250.70 |
*price indicative
- RS Stock No.:
- 865-4614
- Mfr. Part No.:
- ERJU08F1004V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 1MΩ | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±1 % | |
| Voltage | 200V | |
| Power Rating | 0.25W | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJU | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Width | 1.6mm | |
| Length | 3.2mm | |
| Height | 600μm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 1MΩ | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±1 % | ||
Voltage 200V | ||
Power Rating 0.25W | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJU | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Width 1.6mm | ||
Length 3.2mm | ||
Height 600μm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- JP
1206 Format Anti-Sulfurated Resistor, ERJ-U Series
Panasonic ERJ-U anti-sulfur resistors provide excellent resistance to sulfuration by using an Ag-Pd based inner electrode. These chip resistors consist of a metal glaze thick resistive element and three layers of electrodes, ensuring high reliability.
ERJ-U resistors can be used in applications that may be subject to a high sulfur environment. Suitable applications include ECU, navigation systems, DC-DC power suppliers, memory modules (SSD, DDR), PCs and Servers. This series is AEC-Q200 certified and can be used in automotive applications.
Features and Benefits:
All case sizes are available from 0201 to 2512 as single chip resistors
Space saving design allows for cost reduction and easy mounting
Variety of case sizes and power ratings
Excellent heat dissipation
Arrays are available in 0402 and 0603 Case Sizes and 2/4/8 resistor configurations
A wide Terminal type (case size 2010) that offers higher solder joint reliability and power handling characteristics is also available
Related links
- Panasonic ERJU 1 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJU08F1004V
- Panasonic ERJU 1 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJU08F1001V
- Panasonic ERJU 680 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJU08F6800V
- Panasonic ERJU 270 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJU08F2700V
- Panasonic ERJU 82 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJU08F8202V
- Panasonic ERJU 12 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJU08F1202V
- Panasonic ERJU 3.3 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJU08F3301V
- Panasonic ERJU 820 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJU08F8203V
