Panasonic ERJPA3 12 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJPA3F1202V

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 10%

View bulk pricing options

Subtotal (1 bag of 100 units)*

PHP238.00

(exc. VAT)

PHP267.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 300 unit(s) ready to ship from another location
  • Plus 8,600 unit(s) shipping from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
Saving
100 - 400PHP2.38PHP238.00-
500 - 900PHP2.142PHP214.2010%
1000 - 4900PHP1.928PHP192.8018%
5000 - 24900PHP1.735PHP173.5027%
25000 +PHP1.562PHP156.2034%

*price indicative

Packaging Options:
RS Stock No.:
862-6745
Mfr. Part No.:
ERJPA3F1202V
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

12kΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

Anti-Surge

Package/Case

0603

Tolerance

±1 %

Packaging

Punched Carrier Tape

Voltage

100V

Power Rating

0.25W

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJPA3

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

1.6mm

Width

800μm

Standards/Approvals

IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS

Termination Style

Solder

Height

450μm

COO (Country of Origin):
JP

0603 Format Resistor 0.25W, ERJPA3 Series - 1%, 2.1kΩ to 1MΩ


The ERJPA3 series of chip resistors offer ESD surge characteristics superior to standard metal film resistors and an ESD voltage rating of 3.0kV. They consist of a metal glaze thick film resistive element and three layers of electrodes and are suitable for reflow and flow soldering.

With TS 16949 and AEC-Q200 certifications, these chip resistors are suitable for automotive applications. Other applications include power supplies/inverters, strobe lighting, LCD televisions and consumer electronics.

High reliability and stable circuit operation

Space saving 0603 package size (1.6 x 0.8 x 0.45 mm)

Stable resistance control TCR of 100ppm

Tolerance options of ±0.5%, ±1%, and ±5%

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy