Vishay 301kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W - CRCW1206301KFKEA
- RS Stock No.:
- 842-9204
- Mfr. Part No.:
- CRCW1206301KFKEA
- Manufacturer:
- Vishay
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 5000)
PHP2,465.00
(exc. VAT)
PHP2,760.80
(inc. VAT)
- RS Stock No.:
- 842-9204
- Mfr. Part No.:
- CRCW1206301KFKEA
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 301kΩ | |
| Technology | Thick Film | |
| Package/Case | 1206 (3216M) | |
| Tolerance | ±1% | |
| Power Rating | 0.25W | |
| Temperature Coefficient | ±100ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Series | CRCW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 301kΩ | ||
Technology Thick Film | ||
Package/Case 1206 (3216M) | ||
Tolerance ±1% | ||
Power Rating 0.25W | ||
Temperature Coefficient ±100ppm/K | ||
Automotive Standard AEC-Q200 | ||
Series CRCW | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- IL
Related links
- Panasonic ERJ8RQ 560mΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
- Vishay CRCW 51.1kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
- Kamaya RMC 680Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
- Kamaya RMC 2.2kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
- Vishay 3.24kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W - CRCW12063K24FKEA
- Panasonic ERJP08 62Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.66W
- Vishay 680Ω, 1206 (3216M) Thick Film SMD Resistor ±5% 0.25W - CRCW1206680RJNEA
- Panasonic ERJ8BW 24mΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 1W

