Panasonic ERA 10.5 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3APB1052V
- RS Stock No.:
- 840-9060
- Mfr. Part No.:
- ERA3APB1052V
- Manufacturer:
- Panasonic
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 10 units)*
PHP403.16
(exc. VAT)
PHP451.54
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- 5,000 unit(s) shipping from September 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 - 90 | PHP40.316 | PHP403.16 |
| 100 - 990 | PHP39.106 | PHP391.06 |
| 1000 - 4990 | PHP37.933 | PHP379.33 |
| 5000 - 9990 | PHP36.794 | PHP367.94 |
| 10000 + | PHP35.69 | PHP356.90 |
*price indicative
- RS Stock No.:
- 840-9060
- Mfr. Part No.:
- ERA3APB1052V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 10.5kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Metal Film | |
| Resistor Type | Precision | |
| Package/Case | 0603 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Temperature Coefficient | -15 ppm/°C, +15 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERA | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | |
| Height | 0.45mm | |
| Width | 0.8mm | |
| Termination Style | Solder | |
| Length | 1.6mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 10.5kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Metal Film | ||
Resistor Type Precision | ||
Package/Case 0603 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±0.1 % | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Temperature Coefficient -15 ppm/°C, +15 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERA | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | ||
Height 0.45mm | ||
Width 0.8mm | ||
Termination Style Solder | ||
Length 1.6mm | ||
- COO (Country of Origin):
- JP
Panasonic 0.1W ERA Series 0.1% 15ppm,7.6kΩ → 100kΩ
ERA 3A metal film resistors from Panasonic offer stability in high humidity and high temperature environments, while remaining highly accurate. This series of 0603 of chip resistors provides a high performance solution and features excellent non-linearity.
AEC-Q200 qualified
Small temperature coefficient of resistance
Small resistance tolerance
Excellent linearity and low current noise
Power rating options between 0.05 W and 0.25 W
Applications
These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B
Related links
- Panasonic ERA 10.5 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3APB1052V
- Panasonic ERA 10.5 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W - ERA8AEB1052V
- Panasonic ERA 2.94 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 22.1 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 47.5 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 1.91 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 5.76 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 33.2 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
