Vishay D2TO20 3.3 kΩ, TO-263 Thick Film Surface Mount Resistor ±1 % 20 W - D2TO020C33000FTE3

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save PHP260.10

View bulk pricing options

Subtotal (1 unit)*

PHP753.65

(exc. VAT)

PHP844.09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 10, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP753.65-
10 - 24PHP727.64PHP260.10
25 - 49PHP702.13PHP1,288.00
50 - 99PHP653.07PHP5,029.00
100 +PHP607.17PHP14,648.00

*price indicative

RS Stock No.:
822-8060
Mfr. Part No.:
D2TO020C33000FTE3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Resistor

Resistance

3.3kΩ

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

TO-263

Tolerance

±1 %

Power Rating

20W

Voltage

250V

Temperature Coefficient

-150 ppm/°C, +150 ppm/°C

Automotive Standard

AEC-Q200

Series

D2TO20

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Width

8mm

Height

4.5mm

Length

10.5mm

Termination Style

Solder

COO (Country of Origin):
CZ

Vishay D2TO20 Series 20W Surface Mount Thick Film Power Resistor (TO263 package)


D2TO20 series 20W surface mount thick film power resistors with a TO263 style package. These D2TO20 series non-inductive SMT thick film power resistors are AEC-Q200 qualified and have a wide resistance range from 0.01 Ω to 550 k Ω, a case temperature of 25°C at 20 W and a secure solder reflow at 270°C/10s. The resistor is isolated from the metal tab.

Non-Inductive - Surface Mount Package


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy