Vishay CRCW 2.2 Ω, 0603 Thick Film Surface Mount Resistor ±5 % 0.1 W - CRCW06032R20JNEAIF
- RS Stock No.:
- 820-6931
- Mfr. Part No.:
- CRCW06032R20JNEAIF
- Manufacturer:
- Vishay
This image is representative of the product range
Add 100 more to save 7%
View bulk pricing optionsSubtotal (1 bag of 25 units)*
PHP274.98
(exc. VAT)
PHP307.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 25 unit(s) ready to ship from another location
- Plus 5,550 unit(s) shipping from November 11, 2026
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 25 - 75 | PHP10.999 | PHP274.98 | - |
| 100 - 475 | PHP10.227 | PHP255.68 | 7% |
| 500 - 975 | PHP9.022 | PHP225.55 | 17% |
| 1000 - 4975 | PHP8.442 | PHP211.05 | 23% |
| 5000 + | PHP8.279 | PHP206.98 | 24% |
*price indicative
- RS Stock No.:
- 820-6931
- Mfr. Part No.:
- CRCW06032R20JNEAIF
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 2.2Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | Pulse Proof | |
| Package/Case | 0603 | |
| Tolerance | ±5 % | |
| Packaging | Paper Tape | |
| Voltage | 75V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | -200 ppm/K, +200 ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Series | CRCW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 1.55mm | |
| Width | 850μm | |
| Standards/Approvals | EN 140400, EN 140401-802, EN 60115-1, IEC 60068-2-x, RoHS | |
| Termination Style | Solder | |
| Height | 450μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 2.2Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type Pulse Proof | ||
Package/Case 0603 | ||
Tolerance ±5 % | ||
Packaging Paper Tape | ||
Voltage 75V | ||
Power Rating 0.1W | ||
Temperature Coefficient -200 ppm/K, +200 ppm/K | ||
Automotive Standard AEC-Q200 | ||
Series CRCW | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 1.55mm | ||
Width 850μm | ||
Standards/Approvals EN 140400, EN 140401-802, EN 60115-1, IEC 60068-2-x, RoHS | ||
Termination Style Solder | ||
Height 450μm | ||
0603 Pulse Proof Thick Film Chip Resistors, CRCW IF e3 Series - 0.1W
Related links
- Vishay CRCW 2.2 Ω, 0603 Thick Film Surface Mount Resistor ±5 % 0.1 W - CRCW06032R20JNEAIF
- Vishay CRCW-IF 10 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % 0.1 W - CRCW060310K0JNEAIF
- Vishay CRCW 4.7 Ω, 0603 Thick Film Surface Mount Resistor ±5 % 0.1 W - CRCW06034R70JNEAIF
- Vishay CRCW 3.3 Ω, 0603 Thick Film Surface Mount Resistor ±5 % 0.1 W - CRCW06033R30JNEAIF
- Vishay CRCW 47 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % 0.1 W - CRCW060347K0JNEAIF
- Vishay CRCW 2.2 Ω, 0805 Thick Film Surface Mount Resistor ±5 % Surface 0.1 W - CRCW08052R20JNEAIF
- Vishay CRCW 4.7 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % Surface 0.1 W - CRCW06034K70JNEAIF
- Vishay CRCW 2.2 mΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - CRCW06032M20FKEA