Vishay CRHV 100 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.3 W - CRHV1206AF100MFKET

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

PHP171.78

(exc. VAT)

PHP192.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 42 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from November 17, 2026
  • Plus 250 unit(s) shipping from April 02, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP171.78-
10 - 24PHP166.632%
25 - 99PHP161.645%
100 - 249PHP156.818%
250 +PHP152.1311%

*price indicative

Packaging Options:
RS Stock No.:
819-8745
Mfr. Part No.:
CRHV1206AF100MFKET
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

100mΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Package/Case

1206

Packaging

Tape & Reel

Tolerance

±1 %

Power Rating

0.3W

Voltage

1.5kV

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

CRHV

Maximum Operating Temperature

150°C

Termination Style

Solder

Length

130μm

Width

60μm

Standards/Approvals

IEC 61249-2-21, JEDEC JS709A, RoHS

1206 High Voltage Thick Film Chip Resistors, CRHV Series - 0.3W


CRHV Series are high voltage thick film chip resistors, up to 3000 V

Outstanding stability < 0.5 %

Multiple styles, termination materials and configurations allow wide design flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy