Vishay PATT 100 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.15 W - PATT0603E1003BGT5

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save PHP250.90

View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP836.36

(exc. VAT)

PHP936.73

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from June 23, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
5 - 45PHP167.272PHP836.36-
50 - 95PHP162.254PHP811.27PHP250.90
100 - 245PHP152.516PHP762.58PHP1,475.60
250 - 495PHP138.79PHP693.95PHP7,120.50
500 +PHP122.134PHP610.67PHP22,569.00

*price indicative

RS Stock No.:
818-3077
Mfr. Part No.:
PATT0603E1003BGT5
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

100kΩ

Product Type

Surface Mount Resistor

Technology

Thin Film

Resistor Type

Precision

Package/Case

0603

Packaging

Tape & Reel

Tolerance

±0.1 %

Power Rating

0.15W

Voltage

75V

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

AEC-Q200

Pin Count

2

Minimum Operating Temperature

-55°C

Series

PATT

Maximum Operating Temperature

250°C

Height

380μm

Standards/Approvals

RoHS

Length

1.62mm

Width

810μm

Termination Style

Solder

COO (Country of Origin):
US

Precision Automotive Thin Film Resistors, PATT0603 Series, 0.15 W


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy