Vishay CRCW 68 Ω, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.5 W - CRCW080568R0FKEAHP
- RS Stock No.:
- 812-3625
- Mfr. Part No.:
- CRCW080568R0FKEAHP
- Manufacturer:
- Vishay
This image is representative of the product range
Subtotal (1 bag of 25 units)*
PHP110.50
(exc. VAT)
PHP123.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 450 unit(s) ready to ship from another location
- Plus 725 unit(s) shipping from October 02, 2026
Units | Per Unit | Per Bag* |
|---|---|---|
| 25 - 75 | PHP4.42 | PHP110.50 |
| 100 - 475 | PHP3.884 | PHP97.10 |
| 500 - 975 | PHP3.126 | PHP78.15 |
| 1000 - 4975 | PHP2.81 | PHP70.25 |
| 5000 + | PHP2.747 | PHP68.68 |
*price indicative
- RS Stock No.:
- 812-3625
- Mfr. Part No.:
- CRCW080568R0FKEAHP
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Resistor | |
| Resistance | 68Ω | |
| Technology | Thick Film | |
| Resistor Type | High Power | |
| Package/Case | 0805 | |
| Tolerance | ±1 % | |
| Packaging | Paper Tape | |
| Power Rating | 0.5W | |
| Voltage | 150V | |
| Mount Type | Surface | |
| Temperature Coefficient | -100 ppm/K, +100 ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Series | CRCW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Standards/Approvals | AEC-Q200EN 140401-802EN 60115-1EN 60115-8GADSLIEC 60068IEC 60286-3IEC 61760-1REACHRoHS | |
| Width | 1.25mm | |
| Height | 0.5mm | |
| Length | 2mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Resistor | ||
Resistance 68Ω | ||
Technology Thick Film | ||
Resistor Type High Power | ||
Package/Case 0805 | ||
Tolerance ±1 % | ||
Packaging Paper Tape | ||
Power Rating 0.5W | ||
Voltage 150V | ||
Mount Type Surface | ||
Temperature Coefficient -100 ppm/K, +100 ppm/K | ||
Automotive Standard AEC-Q200 | ||
Series CRCW | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Standards/Approvals AEC-Q200EN 140401-802EN 60115-1EN 60115-8GADSLIEC 60068IEC 60286-3IEC 61760-1REACHRoHS | ||
Width 1.25mm | ||
Height 0.5mm | ||
Length 2mm | ||
0805 High Power Thick Film Chip Resistors, CRCW HP e3 Series - 0.33W
Features
Applications
Related links
- Vishay CRCW 68 Ω, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.5 W - CRCW080568R0FKEAHP
- Vishay CRCW 68 Ω, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.5 W - CRCW120668R0FKEAHP
- Vishay CRCW 1 kΩ, 1210 Thick Film Surface Mount Resistor ±1 % Surface 0.5 W - CRCW12101K00FKEA
- Vishay CRCW 8.2 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.5 W - CRCW08058K20FKEAHP
- Vishay CRCW 20 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.5 W - CRCW120620K0FKEAHP
- Vishay CRCW 1.5 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.5 W - CRCW12061K50FKEAHP
- Vishay CRCW 12 Ω, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.5 W - CRCW120612R0FKEAHP
- Vishay CRCW 51 Ω, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.5 W - CRCW080551R0FKEAHP
