Vishay CRCW 120 Ω, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.2 W - CRCW0402120RFKEDHP
- RS Stock No.:
- 812-1574
- Mfr. Part No.:
- CRCW0402120RFKEDHP
- Manufacturer:
- Vishay
This image is representative of the product range
Add 500 more to save 3%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
PHP169.10
(exc. VAT)
PHP189.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 9,600 unit(s) shipping from November 26, 2026
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 400 | PHP1.691 | PHP169.10 | - |
| 500 - 900 | PHP1.64 | PHP164.00 | 3% |
| 1000 - 4900 | PHP1.542 | PHP154.20 | 8% |
| 5000 - 9900 | PHP1.403 | PHP140.30 | 17% |
| 10000 + | PHP1.234 | PHP123.40 | 27% |
*price indicative
- RS Stock No.:
- 812-1574
- Mfr. Part No.:
- CRCW0402120RFKEDHP
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 120Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | High Power | |
| Package/Case | 0402 | |
| Packaging | Paper Tape | |
| Tolerance | ±1 % | |
| Power Rating | 0.2W | |
| Voltage | 50V | |
| Temperature Coefficient | -100 ppm/K, +100 ppm/K | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | CRCW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 300μm | |
| Termination Style | Solder | |
| Length | 1mm | |
| Standards/Approvals | AEC-Q200EN 140401-802EN 60115-1EN 60115-8GADSLIEC 60068IEC 60286-3IEC 61760-1REACHRoHS | |
| Width | 500μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 120Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type High Power | ||
Package/Case 0402 | ||
Packaging Paper Tape | ||
Tolerance ±1 % | ||
Power Rating 0.2W | ||
Voltage 50V | ||
Temperature Coefficient -100 ppm/K, +100 ppm/K | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series CRCW | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 300μm | ||
Termination Style Solder | ||
Length 1mm | ||
Standards/Approvals AEC-Q200EN 140401-802EN 60115-1EN 60115-8GADSLIEC 60068IEC 60286-3IEC 61760-1REACHRoHS | ||
Width 500μm | ||
0402 CRCW High Power Thick Film Chip Resistors
Features and Benefits
Related links
- Vishay CRCW 120 Ω, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.2 W - CRCW0402120RFKEDHP
- Vishay CRCW-HP e3 22 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.2 W - CRCW040222K0FKEDHP
- Vishay CRCW-HP e3 220 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.2 W - CRCW0402220KFKEDHP
- Vishay CRCW-HP e3 33 Ω, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.2 W - CRCW040233R0FKEDHP
- Vishay CRCW 10 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.2 W - CRCW040210K0FKEDHP
- Vishay CRCW 100 Ω, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.2 W - CRCW0402100RFKEDHP
- Vishay CRCW-HP e3 27 Ω, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.2 W - CRCW040227R0FKEDHP
- Vishay CRCW-HP e3 10 Ω, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.2 W - CRCW040210R0FKEDHP