Panasonic ERJ 820 kΩ, 0402 Thick Film Surface Mount Resistor ±0.5 % Surface 0.06 W - ERJ2RKD8203X

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save PHP25.50

View bulk pricing options

Subtotal (1 tape of 100 units)*

PHP235.20

(exc. VAT)

PHP263.40

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per Unit
Per Tape*
Saving
100 - 400PHP2.352PHP235.20-
500 - 900PHP2.301PHP230.10PHP25.50
1000 - 4900PHP2.258PHP225.80PHP94.00
5000 - 9900PHP2.003PHP200.30PHP1,745.00
10000 +PHP1.807PHP180.70PHP5,450.00

*price indicative

RS Stock No.:
807-2255
Mfr. Part No.:
ERJ2RKD8203X
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

820kΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Package/Case

0402

Packaging

Tape

Tolerance

±0.5 %

Power Rating

0.06W

Voltage

50V

Mount Type

Surface

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Height

350μm

Width

500μm

Standards/Approvals

RoHS

Length

1mm

Termination Style

Solder

COO (Country of Origin):
CN

0402 Format Resistor, ERJ2RK Series - 0.5%


Panasonic ERJ 2RK 0402 metal film resistors provide a lightweight, Compact solution. Constructed from three layers of electrodes and a metal glaze thick film resistive element, these chip resistors are highly reliable.

Suitable for both flow soldering and reflow soldering

Resistance tolerance of ±1%

Placement machine compatible

AEC-Q200 qualified

Applications


These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications. Other suitable applications for these versatile resistors include computers, instruments, video cameras, watches, pocket calculators, television tuners and telecommunication equipment.

Standards

IEC 60115-8, JISC C 5201-8, EIAJ RC-2134B

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy