RS PRO 43 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 5000 units)*

PHP1,520.00

(exc. VAT)

PHP1,700.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 30,000 unit(s), ready to ship from another location

Units
Per Unit
Per Reel*
5000 - 5000PHP0.304PHP1,520.00
10000 - 10000PHP0.291PHP1,455.00
15000 +PHP0.279PHP1,395.00

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 50)

PHP83.50

(exc. VAT)

PHP93.52

(inc. VAT)

RS Stock No.:
804-6578
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Surface Mount Resistor

Resistance

43kΩ

Technology

Thick Film

Resistor Type

General Purpose

Package/Case

0805

Packaging

Tape & Reel

Tolerance

±1 %

Voltage

150V

Power Rating

0.13W

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

RS PRO

Maximum Operating Temperature

155°C

Height

500μm

Length

2mm

Standards/Approvals

IEC 60115-1, JIS C 5201-1

Width

1.25mm

Termination Style

Solder Pad

COO (Country of Origin):
TW

0805 Format Resistor, RS Series - ( 25kΩ → 224.9kΩ )


Thick film chip resistor with a highly reliable multilayer electrode construction and compatible with all soldering process.

Resistor Applications include:-

Telecommunication Equipments

Radio and Tape Recorders, TV Tuners

Video Cameras, Watches, Pocket Calculators

Automotive Industry

Computers, Instruments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy