RS PRO 39 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W
- RS Stock No.:
- 804-6335
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10000 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
PHP1,520.00
(exc. VAT)
PHP1,700.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 20,000 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 5000 | PHP0.304 | PHP1,520.00 | - |
| 10000 - 10000 | PHP0.294 | PHP1,470.00 | 3% |
| 15000 + | PHP0.286 | PHP1,430.00 | 5% |
*price indicative
- RS Stock No.:
- 804-6335
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Surface Mount Resistor | |
| Resistance | 39Ω | |
| Resistor Type | General Purpose | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.13W | |
| Voltage | 150V | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | No | |
| Series | RS PRO | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 500μm | |
| Termination Style | Solder Pad | |
| Length | 2mm | |
| Standards/Approvals | IEC 60115-1, JIS C 5201-1 | |
| Width | 1.25mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Surface Mount Resistor | ||
Resistance 39Ω | ||
Resistor Type General Purpose | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.13W | ||
Voltage 150V | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard No | ||
Series RS PRO | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 500μm | ||
Termination Style Solder Pad | ||
Length 2mm | ||
Standards/Approvals IEC 60115-1, JIS C 5201-1 | ||
Width 1.25mm | ||
- COO (Country of Origin):
- TW
0805 Format Resistor, RS Series - ( 25Ω → 249.9Ω )
Thick film chip resistor with a highly reliable multilayer electrode construction and compatible with all soldering process.
Resistor Applications include:-
Telecommunication Equipments
Radio and Tape Recorders, TV Tuners
Video Cameras, Watches, Pocket Calculators
Automotive Industry
Computers, Instruments
Related links
- RS PRO 39 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.13 W
- RS PRO 39 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W
- RS PRO 39 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.06 W
- RS PRO 39 Ω, 0603 Thick Film Surface Mount Resistor ±5 % 0.1 W
- RS PRO 39 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W
- RS PRO 39 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.06 W
- RS PRO 39 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W
- RS PRO 39 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W
