RS PRO 1.8 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W
- RS Stock No.:
- 802-9630
- Manufacturer:
- RS PRO
This image is representative of the product range
Add 10000 more to save PHP150.00
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
PHP2,660.00
(exc. VAT)
PHP2,980.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 230,000 unit(s) ready to ship from another location
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 5000 | PHP0.532 | PHP2,660.00 | - |
| 10000 - 10000 | PHP0.517 | PHP2,585.00 | PHP150.00 |
| 15000 + | PHP0.426 | PHP2,130.00 | PHP1,590.00 |
*price indicative
- RS Stock No.:
- 802-9630
- Manufacturer:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Resistance | 1.8kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | General Purpose | |
| Package/Case | 1206 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Voltage | 200V | |
| Power Rating | 0.25W | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | No | |
| Series | RS PRO | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 550μm | |
| Termination Style | Solder Pad | |
| Width | 1.55mm | |
| Standards/Approvals | IEC 60115-1, JIS C 5201-1 | |
| Length | 3.1mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Resistance 1.8kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type General Purpose | ||
Package/Case 1206 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Voltage 200V | ||
Power Rating 0.25W | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard No | ||
Series RS PRO | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 550μm | ||
Termination Style Solder Pad | ||
Width 1.55mm | ||
Standards/Approvals IEC 60115-1, JIS C 5201-1 | ||
Length 3.1mm | ||
- COO (Country of Origin):
- TW
1206 Format Resistor, RS Series - ( Reels )
Related links
- RS PRO 16 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W
- RS PRO 6.81 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W
- RS PRO 47.5 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W
- RS PRO 1.8 mΩ, 1206 Thick Film Resistor ±1 % 0.25 W - RSPHVR06FTFV1804
- RS PRO 20.5 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W
- RS PRO 30 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W
- RS PRO 2.7 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W
- RS PRO 56 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W
