TE Connectivity RP73 316kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.25W
- RS Stock No.:
- 762-7217
- Mfr. Part No.:
- RP73PF2A316KBTDF
- Manufacturer:
- TE Connectivity
Discontinued
- RS Stock No.:
- 762-7217
- Mfr. Part No.:
- RP73PF2A316KBTDF
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 316kΩ | |
| Technology | Thin Film | |
| Package/Case | 0805 (2012M) | |
| Tolerance | ±0.1% | |
| Power Rating | 0.25W | |
| Temperature Coefficient | ±25ppm/°C | |
| Series | RP73 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 316kΩ | ||
Technology Thin Film | ||
Package/Case 0805 (2012M) | ||
Tolerance ±0.1% | ||
Power Rating 0.25W | ||
Temperature Coefficient ±25ppm/°C | ||
Series RP73 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- TW
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- TE Connectivity RP73 294kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.25W
- TE Connectivity RP73 93.1Ω, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.25W
- TE Connectivity RP73 59kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.25W
- TE Connectivity RP73 42.2kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.25W
- TE Connectivity RP73 15.8Ω, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.25W
- TE Connectivity RP73 3.65kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.25W
- TE Connectivity RP73 178kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.25W
- TE Connectivity RP73 169kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.25W
