TE Connectivity 3521 47kΩ, 2512 (6432M) Thick Film SMD Resistor ±1% 2W
- RS Stock No.:
- 755-1390
- Mfr. Part No.:
- 352147KFT
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 10 units)*
PHP135.63
(exc. VAT)
PHP151.91
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Last RS stock
- Final 90 unit(s), ready to ship from another location
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 - 240 | PHP13.563 | PHP135.63 |
| 250 - 990 | PHP12.137 | PHP121.37 |
| 1000 - 1990 | PHP10.461 | PHP104.61 |
| 2000 - 2490 | PHP9.209 | PHP92.09 |
| 2500 + | PHP8.472 | PHP84.72 |
*price indicative
- RS Stock No.:
- 755-1390
- Mfr. Part No.:
- 352147KFT
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 47kΩ | |
| Technology | Thick Film | |
| Package/Case | 2512 (6432M) | |
| Tolerance | ±1% | |
| Power Rating | 2W | |
| Temperature Coefficient | ±100ppm/°C | |
| Series | 3521 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 47kΩ | ||
Technology Thick Film | ||
Package/Case 2512 (6432M) | ||
Tolerance ±1% | ||
Power Rating 2W | ||
Temperature Coefficient ±100ppm/°C | ||
Series 3521 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- TH
2512 Format 3521 Series SMD Power Resistor
3521 series low profile high power resistors featuring a small size to power ratio. Although suitable for a variety of applications, the short lead structure of the 3521 resistor series makes these devices particularly suitable for high frequency operations.
2512 format SMD power chip resistors
Power rating of 2W at 70°C
Small size to power ratio
Low Profile of 0.55mm
Thick film Technology
Resistor marked with value
Overload Maximum 500V
Working Voltage 250V
Ideal for small batch production, development and R&D department
Power rating of 2W at 70°C
Small size to power ratio
Low Profile of 0.55mm
Thick film Technology
Resistor marked with value
Overload Maximum 500V
Working Voltage 250V
Ideal for small batch production, development and R&D department
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- TE Connectivity 3521 47kΩ, 2512 (6432M) Thick Film SMD Resistor ±1% 2W
- TE Connectivity 3521 150Ω, 2512 (6432M) Thick Film SMD Resistor ±1% 2W
- TE Connectivity 3521 200kΩ, 2512 (6432M) Thick Film SMD Resistor ±1% 2W
- TE Connectivity 3521 300Ω, 2512 (6432M) Thick Film SMD Resistor ±1% 2W
- TE Connectivity 3521 12kΩ, 2512 (6432M) Thick Film SMD Resistor ±1% 2W
- TE Connectivity 3521 22Ω, 2512 (6432M) Thick Film SMD Resistor ±1% 2W
- TE Connectivity 3521 3kΩ, 2512 (6432M) Thick Film SMD Resistor ±1% 2W
- TE Connectivity 3521 22kΩ, 2512 (6432M) Thick Film SMD Resistor ±1% 2W
