RS PRO 9.53 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W
- RS Stock No.:
- 737-9215
- Manufacturer:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 50)
PHP59.50
(exc. VAT)
PHP66.64
(inc. VAT)
- RS Stock No.:
- 737-9215
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Resistance | 9.53kΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | General Purpose | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | RS PRO | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder Pad | |
| Length | 1.6mm | |
| Width | 800μm | |
| Height | 450μm | |
| Standards/Approvals | IEC 60115-1, JIS C 5201-1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Resistance 9.53kΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type General Purpose | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series RS PRO | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder Pad | ||
Length 1.6mm | ||
Width 800μm | ||
Height 450μm | ||
Standards/Approvals IEC 60115-1, JIS C 5201-1 | ||
- COO (Country of Origin):
- TW
0603 Format Resistor, RS Series - (2 →9.9kΩ )
Thick film chip resistor with a highly reliable multilayer electrode construction and compatible with all soldering process.
Resistor Applications include:-
Telecommunication Equipments
Radio and Tape Recorders, TV Tuners
Video Cameras, Watches, Pocket Calculators
Automotive Industry
Computers, Instruments
Related links
- RS PRO 13.3 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W
- RS PRO 24.9 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W
- RS PRO 261 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W
- RS PRO 8.25 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W
- RS PRO 39.2 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W
- RS PRO 390 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W
- RS PRO 82 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W
- RS PRO 237 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W

