Panasonic ERJP14 24 Ω, 1210 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP14F24R0U

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save PHP80.60

View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP117.13

(exc. VAT)

PHP131.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5,290 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
5 - 45PHP23.426PHP117.13-
50 - 120PHP21.814PHP109.07PHP80.60
125 - 245PHP20.76PHP103.80PHP333.25
250 +PHP19.168PHP95.84PHP1,064.50

*price indicative

Packaging Options:
RS Stock No.:
721-8028
Distrelec Article No.:
304-35-870
Mfr. Part No.:
ERJP14F24R0U
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

24Ω

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

Anti-Surge

Package/Case

1210

Packaging

Embossed Carrier Tape

Tolerance

±1 %

Power Rating

0.5W

Voltage

200V

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJP14

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

2.5mm

Standards/Approvals

RoHS

Height

600μm

Length

3.2mm

Termination Style

Tab

COO (Country of Origin):
JP

1210 Format Anti-Surge Resistors, ERJP14 Series - 1% (10Ω → 750Ω)


Panasonic ERJ P14 anti-surge thick film chip resistors are constructed from three layers of electrodes with a metal glaze thick film resistive element and protective coating. This construction ensures high reliability while allowing for reflow and flow soldering.

AEC-Q200 qualified

0.50 W high-power rating

Anti-surge

Superior surge characteristics compared to standard film resistors

Applications


These chip resistors are AEC-Q200 qualified and can be used for automotive applications.

Standards

IEC 60115-8, JIS C 5201-8, EIAK RC-2134

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy