Panasonic ERJT06 33 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.25 W - ERJT06J333V

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
721-7050
Mfr. Part No.:
ERJT06J333V
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

33kΩ

Product Type

Surface Mount Resistor

Resistor Type

Anti-Surge

Technology

Thick Film

Package/Case

0805

Tolerance

±5 %

Packaging

Punched Carrier Tape

Power Rating

0.25W

Voltage

100V

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJT06

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Height

600μm

Length

2mm

Termination Style

Tab

Standards/Approvals

RoHS

Width

1.5mm

COO (Country of Origin):
JP

0805 Format Anti-Pulse Resistors, ERJT06 Series - 5%


Panasonic ERJ T06 anti-Pulse thick film chip resistors are constructed from three layers of electrodes and a metal glaze thick film resistive element. The optimised trimming specifications of these chip resistors ensure high Pulse characteristics. Highly reliable and suitable for flow and reflow soldering, these chip resistors are AEC-Q200 qualified.

Features and Benefits:


Anti-pulse characteristics

0.25 W high-power rating

High reliability

Both reflow and flow soldering can be used

Applications


These chip resistors are AEC-Q200 qualified and are suitable for use in automotive applications.

Standards

IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy