Panasonic ERJ1T 120 mΩ, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - ERJ1TRSFR12U
- RS Stock No.:
- 721-6192
- Mfr. Part No.:
- ERJ1TRSFR12U
- Manufacturer:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP430.21
(exc. VAT)
PHP481.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4,355 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 45 | PHP86.042 | PHP430.21 |
| 50 - 120 | PHP83.454 | PHP417.27 |
| 125 - 245 | PHP80.128 | PHP400.64 |
| 250 - 495 | PHP76.114 | PHP380.57 |
| 500 + | PHP71.544 | PHP357.72 |
*price indicative
- RS Stock No.:
- 721-6192
- Mfr. Part No.:
- ERJ1TRSFR12U
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 120mΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Current | |
| Technology | Thick Film | |
| Package/Case | 2512 | |
| Tolerance | ±1 % | |
| Packaging | Embossed Carrier Tape | |
| Power Rating | 1W | |
| Voltage | 200V | |
| Temperature Coefficient | -200 ppm/°C, +200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ1T | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 3.2mm | |
| Standards/Approvals | RoHS | |
| Length | 6.4mm | |
| Termination Style | Tab | |
| Height | 600μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 120mΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type Current | ||
Technology Thick Film | ||
Package/Case 2512 | ||
Tolerance ±1 % | ||
Packaging Embossed Carrier Tape | ||
Power Rating 1W | ||
Voltage 200V | ||
Temperature Coefficient -200 ppm/°C, +200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJ1T | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Width 3.2mm | ||
Standards/Approvals RoHS | ||
Length 6.4mm | ||
Termination Style Tab | ||
Height 600μm | ||
- COO (Country of Origin):
- JP
2512 Format low Ohmic Resistor - 1%
Panasonic ERJ 1TR thick film chip resistors are lightweight and compact. Constructed from three layers of electrodes and a metal glaze thick film resistive element, these resistors are highly reliable.
AEC-Q200 qualified
Current sensing
Small size
Low-resistance value
Suitable for both flow and reflow soldering
Applications
These current sense resistors are AEC-Q200 qualified and can be used in automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, JEITA RC-2144
Related links
- Panasonic ERJ1T 120 mΩ, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - ERJ1TRSFR12U
- Panasonic ERJ1T 150 mΩ, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - ERJ1TRSFR15U
- Panasonic ERJ1T 6.8 Ω, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - ERJ1TRQF6R8U
- Panasonic ERJ1T 240 mΩ, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - ERJ1TRQFR24U
- Panasonic ERJ1T 2 Ω, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - ERJ1TRQF2R0U
- Panasonic ERJ1T 1.1 Ω, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - ERJ1TRQF1R1U
- Panasonic ERJ1T 4.3 Ω, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - ERJ1TRQF4R3U
- Panasonic ERJ1T 3.6 Ω, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - ERJ1TRQF3R6U
