Panasonic ERJ14B 160 mΩ, 1210 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ14BSFR16U
- RS Stock No.:
- 721-3427
- Mfr. Part No.:
- ERJ14BSFR16U
- Manufacturer:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP121.29
(exc. VAT)
PHP135.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 4,950 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 45 | PHP24.258 | PHP121.29 |
| 50 - 120 | PHP20.998 | PHP104.99 |
| 125 - 245 | PHP18.568 | PHP92.84 |
| 250 - 495 | PHP16.892 | PHP84.46 |
| 500 + | PHP16.052 | PHP80.26 |
*price indicative
- RS Stock No.:
- 721-3427
- Mfr. Part No.:
- ERJ14BSFR16U
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 160mΩ | |
| Technology | Thick Film | |
| Resistor Type | Current | |
| Package/Case | 1210 | |
| Packaging | Embossed Carrier Tape | |
| Tolerance | ±1 % | |
| Voltage | 200V | |
| Power Rating | 0.5W | |
| Temperature Coefficient | -200 ppm/°C, +200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJ14B | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Tab | |
| Length | 3.2mm | |
| Height | 600μm | |
| Width | 2.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 160mΩ | ||
Technology Thick Film | ||
Resistor Type Current | ||
Package/Case 1210 | ||
Packaging Embossed Carrier Tape | ||
Tolerance ±1 % | ||
Voltage 200V | ||
Power Rating 0.5W | ||
Temperature Coefficient -200 ppm/°C, +200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJ14B | ||
Maximum Operating Temperature 125°C | ||
Termination Style Tab | ||
Length 3.2mm | ||
Height 600μm | ||
Width 2.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
1210 Format low Ohmic Resistor - 0.5W
Panasonic ERJ 14B thick film chip resistors are lightweight and compact. Constructed from three layers of electrodes and a metal glaze thick film resistive element, these resistors are highly reliable.
AEC-Q200 qualified
Current sensing
Small size
Low-resistance Value
Suitable for both flow and reflow soldering
Compatible with placement machines
Applications
These current sense resistors are AEC-Q200 qualified and can be used in automotive applications.
Related links
- Panasonic ERJ14B 160 mΩ, 1210 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ14BSFR16U
- Panasonic ERJ14B 240 mΩ, 1210 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ14BQFR24U
- Panasonic ERJ14B 910 mΩ, 1210 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ14BQFR91U
- Panasonic ERJ14B 390 mΩ, 1210 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ14BQFR39U
- Panasonic ERJ14B 200 mΩ, 1210 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ14BSFR20U
- Panasonic ERJ14B 560 mΩ, 1210 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ14BQFR56U
- Panasonic ERJ14B 220 mΩ, 1210 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ14BQFR22U
- Panasonic ERJ14B 300 mΩ, 1210 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ14BQFR30U
