Panasonic ERJ14R 3.3 Ω, 1210 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJ14RQF3R3U
- RS Stock No.:
- 721-3317
- Mfr. Part No.:
- ERJ14RQF3R3U
- Manufacturer:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP75.19
(exc. VAT)
PHP84.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 4,180 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | PHP15.038 | PHP75.19 | - |
| 50 - 120 | PHP14.588 | PHP72.94 | 2% |
| 125 - 245 | PHP14.006 | PHP70.03 | 6% |
| 250 - 495 | PHP13.306 | PHP66.53 | 11% |
| 500 + | PHP12.512 | PHP62.56 | 16% |
*price indicative
- RS Stock No.:
- 721-3317
- Mfr. Part No.:
- ERJ14RQF3R3U
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 3.3Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | Current | |
| Package/Case | 1210 | |
| Tolerance | ±1 % | |
| Packaging | Embossed Carrier Tape | |
| Power Rating | 0.25W | |
| Voltage | 200V | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJ14R | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Length | 3.2mm | |
| Termination Style | Tab | |
| Width | 2.5mm | |
| Height | 600μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 3.3Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type Current | ||
Package/Case 1210 | ||
Tolerance ±1 % | ||
Packaging Embossed Carrier Tape | ||
Power Rating 0.25W | ||
Voltage 200V | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJ14R | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Length 3.2mm | ||
Termination Style Tab | ||
Width 2.5mm | ||
Height 600μm | ||
- COO (Country of Origin):
- JP
1210 Format low Ohmic Resistor - 0.25W
Panasonic ERJ 14R thick film chip resistors are lightweight and compact. Constructed from three layers of electrodes and a metal glaze thick film resistive element, these resistors are highly reliable.
AEC-Q200 qualified
Current sensing
Small size
Low-resistance value
Suitable for both flow and reflow soldering
Applications
These current sense resistors are AEC-Q200 qualified and can be used in automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, JEITA RC-2144
Related links
- Panasonic ERJ14R 3.3 Ω, 1210 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJ14RQF3R3U
- Panasonic ERJ14R 1 Ω, 1210 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJ14RQF1R0U
- Panasonic ERJ14R 6.2 Ω, 1210 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJ14RQF6R2U
- Panasonic ERJ14R 150 mΩ, 1210 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJ14RSFR15U
- Panasonic ERJ14R 2.4 Ω, 1210 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJ14RQF2R4U
- Panasonic ERJ14R 2 Ω, 1210 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJ14RQF2R0U
- Panasonic ERJUP3 18 kΩ, 0603 Surface Mount Resistor ±1 % 0.25 W - ERJUP3F1802V
- Panasonic ERJUP3 390 kΩ, 0603 Surface Mount Resistor ±1 % 0.25 W - ERJUP3F3903V
