Panasonic ERJ14R 1 Ω, 1210 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJ14RQF1R0U

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 16%

View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP82.80

(exc. VAT)

PHP92.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 550 unit(s) ready to ship from another location
  • Plus 1,085 unit(s) shipping from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
5 - 45PHP16.56PHP82.80-
50 - 120PHP13.894PHP69.4716%
125 - 245PHP11.988PHP59.9427%
250 - 495PHP10.656PHP53.2835%
500 +PHP10.084PHP50.4239%

*price indicative

RS Stock No.:
721-3247
Mfr. Part No.:
ERJ14RQF1R0U
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

1Ω

Product Type

Surface Mount Resistor

Resistor Type

Current

Technology

Thick Film

Package/Case

1210

Packaging

Embossed Carrier Tape

Tolerance

±1 %

Voltage

200V

Power Rating

0.25W

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

ERJ14R

Maximum Operating Temperature

125°C

Width

2.5mm

Height

600μm

Standards/Approvals

RoHS

Termination Style

Tab

Length

3.2mm

COO (Country of Origin):
JP

1210 Format low Ohmic Resistor - 0.25W


Panasonic ERJ 14R thick film chip resistors are lightweight and compact. Constructed from three layers of electrodes and a metal glaze thick film resistive element, these resistors are highly reliable.

AEC-Q200 qualified

Current sensing

Small size

Low-resistance Value

Suitable for both flow and reflow soldering

Applications


These current sense resistors are AEC-Q200 qualified and can be used in automotive applications.

Standards

IEC 60115-8, JIS C 5201-8, JEITA RC-2144

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy