Recently searched

    RS PRO 825Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W

    Bulk discount available

    Subtotal (1 reel of 5000 units)**

    PHP2,310.00

    (exc. VAT)

    PHP2,585.00

    (inc. VAT)

    Add to Basket
    Select or type quantity
    5000 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    Per Reel**
    5000 - 10000PHP0.462PHP2,310.00
    15000 - 15000PHP0.444PHP2,220.00
    20000 - 20000PHP0.425PHP2,125.00
    25000 +PHP0.416PHP2,080.00

    **price indicative

    RS Stock No.:
    717-5596
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    RS PRO

    Resistance

    825Ω

    Technology

    Thick Film

    Package/Case

    1206 (3216M)

    Tolerance

    ±1%

    Power Rating

    0.25W

    Temperature Coefficient

    ±100ч/млн/°C

    Series

    RS

    Minimum Operating Temperature

    -55°C

    Maximum Operating Temperature

    +155°C

    Related links