RS PRO RS 33.2 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W

Bulk discount available

Subtotal (1 reel of 5000 units)*

PHP2,465.00

(exc. VAT)

PHP2,760.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from August 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
5000 - 10000PHP0.493PHP2,465.00
15000 - 15000PHP0.478PHP2,390.00
20000 - 20000PHP0.464PHP2,320.00
25000 +PHP0.45PHP2,250.00

*price indicative

Start the Year Right with RS PRO!
RS Stock No.:
717-5176
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Resistance

33.2Ω

Product Type

Surface Mount Resistor

Technology

Thick Film

Package/Case

1206

Tolerance

±1 %

Packaging

Tape & Reel

Power Rating

0.25W

Voltage

200 V

Temperature Coefficient

±100 ppm/°C

Automotive Standard

No

Series

RS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Width

1.55 mm

Height

0.55mm

Termination Style

Solder Pad

Length

3.1mm

COO (Country of Origin):
TW

1206 Format Resistor, RS Series - ( 25Ω → 499.9Ω )


Thick film chip resistor with a highly reliable multilayer electrode construction and compatible with all soldering process.

Resistor Applications include:-

Telecommunication Equipments

Radio and Tape Recorders, TV Tuners

Video Cameras, Watches, Pocket Calculators

Automotive Industry

Computers, Instruments

Be Ready for Anything: RS PRO Emergency Preparedness Solutions

Related links