RS PRO RS 33.2 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W
- RS Stock No.:
- 717-2950
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 reel of 5000 units)*
PHP1,440.00
(exc. VAT)
PHP1,615.00
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from August 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 5000 - 10000 | PHP0.288 | PHP1,440.00 |
| 15000 - 15000 | PHP0.278 | PHP1,390.00 |
| 20000 - 20000 | PHP0.265 | PHP1,325.00 |
| 25000 + | PHP0.259 | PHP1,295.00 |
*price indicative
- RS Stock No.:
- 717-2950
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Surface Mount Resistor | |
| Resistance | 33.2kΩ | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.125W | |
| Voltage | 150 V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | RS | |
| Maximum Operating Temperature | 155°C | |
| Height | 0.5mm | |
| Width | 1.25 mm | |
| Standards/Approvals | RoHS | |
| Length | 2mm | |
| Termination Style | Solder Pad | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Surface Mount Resistor | ||
Resistance 33.2kΩ | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.125W | ||
Voltage 150 V | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series RS | ||
Maximum Operating Temperature 155°C | ||
Height 0.5mm | ||
Width 1.25 mm | ||
Standards/Approvals RoHS | ||
Length 2mm | ||
Termination Style Solder Pad | ||
- COO (Country of Origin):
- TW
0805 Format Resistor, RS Series - ( 25kΩ → 224.9kΩ )
Thick film chip resistor with a highly reliable multilayer electrode construction and compatible with all soldering process.
Resistor Applications include:-
Telecommunication Equipments
Radio and Tape Recorders, TV Tuners
Video Cameras, Watches, Pocket Calculators
Automotive Industry
Computers, Instruments
Related links
- RS PRO RS 62 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W
- RS PRO RS 178 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W
- RS PRO RS 5.23 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W
- RS PRO RS 16.5 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W
- RS PRO RS 392 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W
- RS PRO RS 2.21 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W
- RS PRO RS 1.5 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W
- RS PRO RS 1.5 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W


