RS PRO 52.3 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 5000 units)*

PHP1,660.00

(exc. VAT)

PHP1,860.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from May 31, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
5000 - 10000PHP0.332PHP1,660.00
15000 - 15000PHP0.319PHP1,595.00
20000 - 20000PHP0.305PHP1,525.00
25000 +PHP0.299PHP1,495.00

*price indicative

RS Stock No.:
717-3013
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Surface Mount Resistor

Resistance

52.3kΩ

Technology

Thick Film

Package/Case

0805

Tolerance

±1 %

Packaging

Tape & Reel

Voltage

150V

Power Rating

0.13W

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

RS PRO

Maximum Operating Temperature

155°C

Termination Style

Solder Pad

Standards/Approvals

RoHS

Width

1.25mm

Height

500μm

Length

2mm

COO (Country of Origin):
TW

0805 Format Resistor, RS Series - ( 25kΩ → 224.9kΩ )


Thick film chip resistor with a highly reliable multilayer electrode construction and compatible with all soldering process.

Resistor Applications include:-

Telecommunication Equipments

Radio and Tape Recorders, TV Tuners

Video Cameras, Watches, Pocket Calculators

Automotive Industry

Computers, Instruments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy