RS PRO 40.2 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W
- RS Stock No.:
- 717-2979
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
PHP1,655.00
(exc. VAT)
PHP1,855.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from June 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 5000 - 10000 | PHP0.331 | PHP1,655.00 |
| 15000 - 15000 | PHP0.318 | PHP1,590.00 |
| 20000 - 20000 | PHP0.305 | PHP1,525.00 |
| 25000 + | PHP0.298 | PHP1,490.00 |
*price indicative
- RS Stock No.:
- 717-2979
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Resistance | 40.2kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Power Rating | 0.13W | |
| Voltage | 150V | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | RS PRO | |
| Maximum Operating Temperature | 155°C | |
| Length | 2mm | |
| Termination Style | Solder Pad | |
| Height | 500μm | |
| Standards/Approvals | RoHS | |
| Width | 1.25mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Resistance 40.2kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Power Rating 0.13W | ||
Voltage 150V | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series RS PRO | ||
Maximum Operating Temperature 155°C | ||
Length 2mm | ||
Termination Style Solder Pad | ||
Height 500μm | ||
Standards/Approvals RoHS | ||
Width 1.25mm | ||
- COO (Country of Origin):
- TW
0805 Format Resistor, RS Series - ( 25kΩ → 224.9kΩ )
Thick film chip resistor with a highly reliable multilayer electrode construction and compatible with all soldering process.
Resistor Applications include:-
Telecommunication Equipments
Radio and Tape Recorders, TV Tuners
Video Cameras, Watches, Pocket Calculators
Automotive Industry
Computers, Instruments
Related links
- RS PRO RS 162 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W
- RS PRO RS 52.3 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W
- RS PRO RS 8.25 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W
- RS PRO RS 10.5 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W
- RS PRO RS 7.5 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W
- RS PRO RS 8.25 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W
- RS PRO RS 47 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W
- RS PRO RS 620 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W
