RS PRO 21 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W
- RS Stock No.:
- 717-1064
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 15000 more to save PHP105.00
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
PHP820.00
(exc. VAT)
PHP920.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from August 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 10000 | PHP0.164 | PHP820.00 | - |
| 15000 - 15000 | PHP0.157 | PHP785.00 | PHP105.00 |
| 20000 - 20000 | PHP0.151 | PHP755.00 | PHP260.00 |
| 25000 + | PHP0.147 | PHP735.00 | PHP425.00 |
*price indicative
- RS Stock No.:
- 717-1064
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Surface Mount Resistor | |
| Resistance | 21kΩ | |
| Technology | Thick Film | |
| Resistor Type | General Purpose | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | No | |
| Series | RS PRO | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | IEC 60115, JIS C 5201, RoHS | |
| Width | 800μm | |
| Height | 450μm | |
| Length | 1.6mm | |
| Termination Style | Solder Pad | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Surface Mount Resistor | ||
Resistance 21kΩ | ||
Technology Thick Film | ||
Resistor Type General Purpose | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard No | ||
Series RS PRO | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals IEC 60115, JIS C 5201, RoHS | ||
Width 800μm | ||
Height 450μm | ||
Length 1.6mm | ||
Termination Style Solder Pad | ||
- COO (Country of Origin):
- TW
0603 Format RS Series - ( 10kΩ → 99.9kΩ )
Thick film chip resistor with a highly reliable multilayer electrode construction and compatible with all soldering process.
Resistor Applications include:-
Telecommunication Equipments
Radio and Tape Recorders, TV Tuners
Video Cameras, Watches, Pocket Calculators
Automotive Industry
Computers, Instruments
Related links
- RS PRO 11 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W
- RS PRO 2.21 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W
- RS PRO 34.8 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W
- RS PRO 120 kΩ, 0603 Thick Film Surface Mount Resistor 1 % 0.1 W
- RS PRO 1.5 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W
- RS PRO 604 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W
- RS PRO 1.4 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W
- RS PRO 19.1 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W
