RS PRO 10 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.13 W
- RS Stock No.:
- 713-6771
- Manufacturer:
- RS PRO
Subtotal (1 reel of 5000 units)*
PHP1,195.00
(exc. VAT)
PHP1,340.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Final 40,000 unit(s), ready to ship from another location
Units | Per Unit | Per Reel* |
|---|---|---|
| 5000 - 45000 | PHP0.239 | PHP1,195.00 |
| 50000 + | PHP0.235 | PHP1,175.00 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 50)
PHP41.55
(exc. VAT)
PHP46.54
(inc. VAT)
- RS Stock No.:
- 713-6771
- Manufacturer:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Surface Mount Resistor | |
| Resistance | 10Ω | |
| Resistor Type | General Purpose | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Packaging | Tape & Reel | |
| Tolerance | ±5 % | |
| Power Rating | 0.13W | |
| Voltage | 150V | |
| Temperature Coefficient | -200 ppm/°C, +200 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | RS PRO | |
| Maximum Operating Temperature | 155°C | |
| Height | 500μm | |
| Termination Style | Solder Pad | |
| Length | 2mm | |
| Standards/Approvals | IEC 60115-1, JIS C 5201, RoHS | |
| Width | 1.25mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Surface Mount Resistor | ||
Resistance 10Ω | ||
Resistor Type General Purpose | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Packaging Tape & Reel | ||
Tolerance ±5 % | ||
Power Rating 0.13W | ||
Voltage 150V | ||
Temperature Coefficient -200 ppm/°C, +200 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series RS PRO | ||
Maximum Operating Temperature 155°C | ||
Height 500μm | ||
Termination Style Solder Pad | ||
Length 2mm | ||
Standards/Approvals IEC 60115-1, JIS C 5201, RoHS | ||
Width 1.25mm | ||
- COO (Country of Origin):
- TW
0805 Format Resistor, 5% RS Series - ( 1Ω → 499Ω )
Related links
- RS PRO 10 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.13 W
- RS PRO 1.2 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.13 W
- RS PRO 5.1 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.13 W
- RS PRO 47 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.13 W
- RS PRO 2.2 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.13 W
- RS PRO 1.2 mΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.13 W
- RS PRO 1.2 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.13 W
- RS PRO 100 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.13 W

