RS PRO 33 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % 0.1 W

Get a bulk buy discount

Add 15000 more to save PHP90.00

View bulk pricing options

Subtotal (1 reel of 5000 units)*

PHP855.00

(exc. VAT)

PHP960.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,000 unit(s) ready to ship from another location
  • Plus 5,000 unit(s) shipping from July 13, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
5000 - 10000PHP0.171PHP855.00-
15000 - 15000PHP0.165PHP825.00PHP90.00
20000 - 20000PHP0.157PHP785.00PHP280.00
25000 +PHP0.154PHP770.00PHP425.00

*price indicative

RS Stock No.:
713-4208
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Surface Mount Resistor

Resistance

33kΩ

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

0603

Tolerance

±5 %

Packaging

Tape & Reel

Power Rating

0.1W

Voltage

75V

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

RS PRO

Maximum Operating Temperature

155°C

Termination Style

Solder Pad

Height

450μm

Length

1.6mm

Width

800μm

Standards/Approvals

IEC 60115, JIS C 5201, RoHS

COO (Country of Origin):
TW

0603 Format Resistor, 5% RS Series - ( 1Ω → 820kΩ )


Thick film chip resistor with a highly reliable multilayer electrode construction and compatible with all soldering process.

Resistor Applications include:-

Telecommunication Equipments

Radio and Tape Recorders, TV Tuners

Video Cameras, Watches, Pocket Calculators

Automotive Industry

Computers, Instruments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy