RS PRO RS 22 Ω, 0603 Thick Film Surface Mount Resistor ±5 % 0.1 W

Bulk discount available

Subtotal (1 reel of 5000 units)*

PHP800.00

(exc. VAT)

PHP900.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
5000 - 10000PHP0.16PHP800.00
15000 - 15000PHP0.155PHP775.00
20000 - 20000PHP0.15PHP750.00
25000 +PHP0.146PHP730.00

*price indicative

Bag the Deal of the Season
RS Stock No.:
713-4087
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Resistance

22Ω

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

General Purpose

Package/Case

0603

Packaging

Tape & Reel

Tolerance

±5 %

Power Rating

0.1W

Voltage

75V

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

RS

Maximum Operating Temperature

155°C

Standards/Approvals

IEC 60115, JIS C 5201, RoHS

Height

0.45mm

Termination Style

Solder Pad

Width

0.8mm

Length

1.6mm

COO (Country of Origin):
TW

0603 Format Resistor, 5% RS Series - ( 1Ω → 820kΩ )


Thick film chip resistor with a highly reliable multilayer electrode construction and compatible with all soldering process.

Resistor Applications include:-

Telecommunication Equipments

Radio and Tape Recorders, TV Tuners

Video Cameras, Watches, Pocket Calculators

Automotive Industry

Computers, Instruments

Related links