RS PRO 82 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.25 W
- RS Stock No.:
- 713-1303
- Manufacturer:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 713-1303
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Resistance | 82Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | General Purpose | |
| Package/Case | 1206 | |
| Tolerance | ±5 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.25W | |
| Voltage | 200V | |
| Temperature Coefficient | -200 ppm/°C, +200 ppm/°C | |
| Automotive Standard | No | |
| Series | RS PRO | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 3.1mm | |
| Height | 550μm | |
| Width | 1.55mm | |
| Standards/Approvals | IEC 60115-1, JIS C 5201, RoHS | |
| Termination Style | Solder Pad | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Resistance 82Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type General Purpose | ||
Package/Case 1206 | ||
Tolerance ±5 % | ||
Packaging Tape & Reel | ||
Power Rating 0.25W | ||
Voltage 200V | ||
Temperature Coefficient -200 ppm/°C, +200 ppm/°C | ||
Automotive Standard No | ||
Series RS PRO | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 3.1mm | ||
Height 550μm | ||
Width 1.55mm | ||
Standards/Approvals IEC 60115-1, JIS C 5201, RoHS | ||
Termination Style Solder Pad | ||
- COO (Country of Origin):
- TW
1206 Format Resistor, 5% RS Series - ( 1Ω → 91kΩ )
Thick film chip resistor with a highly reliable multilayer electrode construction and compatible with all soldering process.
Resistor Applications include:-
Telecommunication Equipments
Radio and Tape Recorders, TV Tuners
Video Cameras, Watches, Pocket Calculators
Automotive Industry
Computers, Instruments
Related links
- RS PRO 56 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.25 W
- RS PRO 75 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.25 W
- RS PRO 2.2 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.25 W
- RS PRO 9.1 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.25 W
- RS PRO 120 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.25 W
- RS PRO 20 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.25 W
- RS PRO 680 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.25 W
- RS PRO 47 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.25 W
