RS PRO 150Ω, 0805 Thick Film SMD Resistor ±1% 0.125W
- RS Stock No.:
- 698-0006
- Mfr. Part No.:
- RS-0805-150R-1%-0.125W
- Manufacturer:
- RS PRO
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5000)
PHP0.375
(exc. VAT)
PHP0.42
(inc. VAT)
- RS Stock No.:
- 698-0006
- Mfr. Part No.:
- RS-0805-150R-1%-0.125W
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Resistance | 150Ω | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Tolerance | ±1% | |
| Power Rating | 0.125W | |
| Temperature Coefficient | ±100ppm/°C | |
| Series | RS | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Resistance 150Ω | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Tolerance ±1% | ||
Power Rating 0.125W | ||
Temperature Coefficient ±100ppm/°C | ||
Series RS | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- TW
0805 Format Resistor, RS Series - ( 25Ω → 249.9Ω )
Thick film chip resistor with a highly reliable multilayer electrode construction and compatible with all soldering process.
Resistor Applications include:-
Telecommunication Equipments
Radio and Tape Recorders, TV Tuners
Video Cameras, Watches, Pocket Calculators
Automotive Industry
Computers, Instruments
Related links
- RS PRO 270Ω, 0805 Thick Film SMD Resistor ±1% 0.125W
- Bourns CR0805 330Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
- Kamaya RMC 33Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
- Vishay 24.3kΩ, 0805 Thin Film SMD Resistor ±1% 0.125W
- Vishay 430Ω, 0805 Thin Film SMD Resistor ±1% 0.125W
- Vishay 31.6kΩ, 0805 Thin Film SMD Resistor ±1% 0.125W
- Kamaya RMC 56kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
- Kamaya RMC 390Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W



