Vishay CMA 0204 100 kΩ, 0204 Thin Film Surface Mount Resistor ±2 % 0.25 W - CMA02040X1003GB300
- RS Stock No.:
- 684-6067
- Distrelec Article No.:
- 304-36-046
- Mfr. Part No.:
- CMA02040X1003GB300
- Manufacturer:
- Vishay
This image is representative of the product range
Add 100 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP171.80
(exc. VAT)
PHP192.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 2,980 unit(s) shipping from November 19, 2026
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | PHP17.18 | PHP171.80 | - |
| 100 - 240 | PHP16.664 | PHP166.64 | 3% |
| 250 - 490 | PHP15.662 | PHP156.62 | 8% |
| 500 - 990 | PHP14.254 | PHP142.54 | 17% |
| 1000 + | PHP12.543 | PHP125.43 | 26% |
*price indicative
- RS Stock No.:
- 684-6067
- Distrelec Article No.:
- 304-36-046
- Mfr. Part No.:
- CMA02040X1003GB300
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Resistor | |
| Resistance | 100kΩ | |
| Resistor Type | High Pulse | |
| Technology | Thin Film | |
| Package/Case | 0204 | |
| Tolerance | ±2 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.25W | |
| Voltage | 200V | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | CMA 0204 | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Length | 3.6mm | |
| Standards/Approvals | EN 140400, EN 140401-803, EN 60115-1, GADSL, IEC 60 062, IEC 60065, IEC 60068, IEC 60 286-3, IEC 61760-1, IEC QC 001002-3, RoHS | |
| Width | 8mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Resistor | ||
Resistance 100kΩ | ||
Resistor Type High Pulse | ||
Technology Thin Film | ||
Package/Case 0204 | ||
Tolerance ±2 % | ||
Packaging Tape & Reel | ||
Power Rating 0.25W | ||
Voltage 200V | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series CMA 0204 | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Length 3.6mm | ||
Standards/Approvals EN 140400, EN 140401-803, EN 60115-1, GADSL, IEC 60 062, IEC 60065, IEC 60068, IEC 60 286-3, IEC 61760-1, IEC QC 001002-3, RoHS | ||
Width 8mm | ||
CMA 0204 Series
Related links
- Vishay CMA 0204 100 kΩ, 0204 Thin Film Surface Mount Resistor ±2 % 0.25 W - CMA02040X1003GB300
- Vishay CMA 0204 10 Ω, 0204 Thin Film Surface Mount Resistor ±2 % 0.25 W - CMA02040X1009GB300
- Vishay CMA 0204 10 kΩ, 0204 Thin Film Surface Mount Resistor ±2 % 0.25 W - CMA02040X1002GB300
- Vishay CMA 3.9 kΩ, 0204 Thin Film Surface Mount Resistor ±2 % 0.25 W - CMA02040X3901GB300
- Vishay CMA 0204 100 Ω, 0204 Carbon Film Fixed Resistor ±2 % Surface Mount 0.4 W - CMA02040X1000GB300
- Vishay CMA 1.2 kΩ, 0204 Thin Film ±2 % 0.25 W - CMA02040X1201GB300
- Vishay CRCW 2 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - CRCW06032K00FKEAHP
- ROHM ESR03 2 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.25 W - ESR03EZPF2001