Vishay TNPU 470 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - TNPU0603470RBZEN00
- RS Stock No.:
- 684-5708
- Mfr. Part No.:
- TNPU0603470RBZEN00
- Manufacturer:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save PHP39.00
View bulk pricing optionsSubtotal (1 unit)*
PHP129.60
(exc. VAT)
PHP145.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1,358 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP129.60 | - |
| 10 - 24 | PHP125.70 | PHP39.00 |
| 25 - 49 | PHP120.67 | PHP223.25 |
| 50 - 99 | PHP114.64 | PHP748.00 |
| 100 + | PHP107.77 | PHP2,183.00 |
*price indicative
- RS Stock No.:
- 684-5708
- Mfr. Part No.:
- TNPU0603470RBZEN00
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 470Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Temperature Coefficient | -5 ppm/°C, +5 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Series | TNPU | |
| Maximum Operating Temperature | 125°C | |
| Length | 1.6mm | |
| Termination Style | Solder | |
| Height | 550μm | |
| Standards/Approvals | RoHS | |
| Width | 850μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 470Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Tolerance ±0.1 % | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Temperature Coefficient -5 ppm/°C, +5 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Series TNPU | ||
Maximum Operating Temperature 125°C | ||
Length 1.6mm | ||
Termination Style Solder | ||
Height 550μm | ||
Standards/Approvals RoHS | ||
Width 850μm | ||
TNPU e3 Series (High Precision)
Low temperature coefficient and tight tolerances (± 0.1%; ± 5 ppm/K)
Superior moisture resistivity ≤ 0.25 % (85 °C; 56 days; 85 % RH)
Lead (Pb)-free solder contacts
Waste gas resistant
Suitable applications include Industrial equipment, Telecommunication, Medical equipment, Instrumentation, Test and measuring equipment and Automotive Applications
Related links
- Vishay TNPU 470 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - TNPU0603470RBZEN00
- Vishay TNPU 33 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - TNPU060333K0BZEN00
- Vishay TNPU 22 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - TNPU060322K0BZEN00
- Vishay TNPU 3.3 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - TNPU06033K30BZEN00
- Vishay TNPU 1.5 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - TNPU06031K50BZEN00
- Vishay TNPU 49.9 Ω, 0603 Thin Film Surface Mount Resistor 0.1 % 0.1 W - TNPU060349R9BZEN00
- Vishay TNPU 10 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - TNPU060310K0BZEN00
- Vishay TNPU 2 kΩ, 0603 Thin Film Surface Mount Resistor ±0.05 % 0.1 W - TNPU06032K00AWEN00