Vishay MCT 200 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.03 W - MCT06030D2003BP100
- RS Stock No.:
- 684-5537
- Mfr. Part No.:
- MCT06030D2003BP100
- Manufacturer:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP156.31
(exc. VAT)
PHP175.065
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 45 | PHP31.262 | PHP156.31 |
| 50 - 120 | PHP30.324 | PHP151.62 |
| 125 - 245 | PHP28.504 | PHP142.52 |
| 250 - 495 | PHP25.938 | PHP129.69 |
| 500 + | PHP22.824 | PHP114.12 |
*price indicative
- RS Stock No.:
- 684-5537
- Mfr. Part No.:
- MCT06030D2003BP100
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 200kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Tolerance | ±0.1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.03W | |
| Voltage | 100V | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | No | |
| Series | MCT | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Width | 0.85mm | |
| Length | 1.55mm | |
| Height | 0.55mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 200kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Tolerance ±0.1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.03W | ||
Voltage 100V | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard No | ||
Series MCT | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Width 0.85mm | ||
Length 1.55mm | ||
Height 0.55mm | ||
Termination Style Solder | ||
MCT - 0D Series, 0.1%
Pure Sn termination on Ni barrier layer
Compatible with lead (Pb)-free and lead containing soldering processes
Suitable for test and measuring equipment together with industrial and medical electronics applications.
Approvals
EN 140401-801
Related links
- Vishay MCT 200 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.03 W - MCT06030D2003BP100
- RS PRO RSTN 1 kΩ, 0603 Thin Film Resistor 0.1 % 0.03 W
- RS PRO RSTN 47 Ω, 0603 Thin Film Resistor 0.1 % 0.03 W
- RS PRO RSTN 100 Ω, 0603 Thin Film Resistor 0.1 % 0.03 W
- RS PRO RSTN 470 Ω, 0603 Thin Film Resistor 0.1 % 0.03 W
- RS PRO RSTN 47 kΩ, 2010 Thin Film Resistor 0.1 % 0.03 W
- RS PRO RSTN 33 Ω, 0603 Thin Film Resistor 0.1 % 0.03 W
- RS PRO RSTN 22 kΩ, 0603 Thin Film Resistor 0.1 % 0.03 W
