Vishay MCT 120 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - MCT06030D1203BP100

Get a bulk buy discount

Add 50 more to save 11%

View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP188.02

(exc. VAT)

PHP210.58

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from September 24, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
5 - 45PHP37.604PHP188.02-
50 - 120PHP33.358PHP166.7911%
125 - 245PHP30.218PHP151.0919%
250 - 495PHP27.964PHP139.8225%
500 +PHP26.794PHP133.9728%

*price indicative

Packaging Options:
RS Stock No.:
684-5521
Mfr. Part No.:
MCT06030D1203BP100
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Resistor

Resistance

120kΩ

Technology

Thin Film

Package/Case

0603

Packaging

Tape & Reel

Tolerance

±0.1 %

Voltage

100V

Power Rating

0.1W

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

No

Series

MCT

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

155°C

Height

550μm

Standards/Approvals

RoHS

Length

1.55mm

Termination Style

Solder

Width

850μm

MCT - 0D Series, 0.1%


Pure Sn termination on Ni barrier layer

Compatible with lead (Pb)-free and lead containing soldering processes

Suitable for test and measuring equipment together with industrial and medical electronics applications.

Approvals

EN 140401-801

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy